Part Details for 528080970 by Molex
Overview of 528080970 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528080970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65679252
|
Verical | Conn FFC Connector SKT 9 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 17000 |
|
$0.2850 / $0.3000 | Buy Now |
DISTI #
65274847
|
Verical | Conn FFC Connector SKT 9 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3128 | Buy Now |
DISTI #
528080970
|
Avnet Abacus | MOLEX, Conn FFC Connector SKT 9 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 528080970) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549807185267
|
Chip1Stop | 1.0 FFC Non ZIFSMTSTHsgAssy9CktEmbsTpPkg RoHS: Compliant | 17747 |
|
$0.2960 / $0.3350 | Buy Now |
|
LCSC | SMD FFC FPC (Flat Flexible) Connector Assemblies ROHS | 18 |
|
$0.2560 | Buy Now |