Part Details for 528081270 by Molex
Overview of 528081270 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528081270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-52808-1270
|
TME | Connector: FFC/FPC, vertical, PIN: 12, Non-ZIF, SMT, Easy-On, 50V Min Qty: 5 | 0 |
|
$0.3270 / $0.4670 | RFQ |
DISTI #
528081270
|
Avnet Abacus | Conn FFC Connector SKT 12 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 528081270) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 8000 |
|
Buy Now | |
DISTI #
528081270
|
Avnet Abacus | Conn FFC Connector SKT 12 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 528081270) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn FFC Connector SKT 12 POS 2mm Solder ST SMD Embossed T/R, 1.0 NON ZIF ST SMT RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.3250 / $0.3493 | Buy Now |