Part Details for 5281-03A by Molex
Overview of 5281-03A by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5281-BLD | Coilcraft Inc | SMPS Transformer, | |
MA5281-BLB | Coilcraft Inc | SMPS Transformer, | |
MA5281-BL | Coilcraft Inc | SMPS Transformer |
Price & Stock for 5281-03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL10-32-1031
|
Interstate Connecting Components | 5.08MM 3CKT WAFER ASSY 528103A | 133 |
|
$0.4141 / $0.5054 | Buy Now |
Part Details for 5281-03A
5281-03A CAD Models
5281-03A Part Data Attributes
|
5281-03A
Molex
Buy Now
Datasheet
|
Compare Parts:
5281-03A
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):7A, POLARIZED | |
Body Breadth | 0.449 inch | |
Body Depth | 0.508 inch | |
Body Length | 0.557 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |