Part Details for 5281 by George Risk Industries
Results Overview of 5281 by George Risk Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5281 Information
5281 by George Risk Industries is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10079528-141LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 39 Positions, 2.54mm (0.100in) Pitch. | |
| RJSBE5281C1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
| 10079528-126LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5281
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AH8016
|
Newark | 29A-B(Pl) Pn Alarm Gold Sw/Mag, |George Risk Industries 5281 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $6.9000 | Buy Now |