Part Details for 52852-0870-CUT-TAPE by Molex
Overview of 52852-0870-CUT-TAPE by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5700BCCZN | Analog Devices | 100MHz-22GHz, DATT, 46dB, Cut- | |
ADRF5715BCCZN | Analog Devices | 16dB DATT, 9 KHz - 30 GHz, Cut |
Price & Stock for 52852-0870-CUT-TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0817
|
Newark | Non-Full Reel 52852-0870 10 Ffc Non Zif Smt |Molex 52852-0870-CUT-TAPE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 / $0.8110 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
757 Partner Stock |
|
$0.3641 / $0.4957 | Buy Now |
|
Master Electronics | RoHS: Compliant |
757 Partner Stock |
|
$0.3641 / $0.4957 | Buy Now |