-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-274MLB | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-274MLB | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-274MLC | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0724
|
Newark | Connectors .635 Receptacle Surface Mnt 120 Ckt Rohs Compliant: Yes |Molex 52885-1274 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$4.9500 / $5.3400 | Buy Now |
DISTI #
26AK4475
|
Newark | Mezzanine Conn, Rcpt, 120Pos, 2Row Rohs Compliant: Yes |Molex 52885-1274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 998 |
|
$4.9000 / $6.4000 | Buy Now |
DISTI #
92M6584
|
Newark | Connector, Stacking, Rcpt, 120Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Molex 52885-1274 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.3800 | Buy Now |
DISTI #
92AJ7639
|
Newark | Mezzanine Conn, Rcpt, 120Pos, 2Row Rohs Compliant: Yes |Molex 52885-1274 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 / $2.8600 | Buy Now |
DISTI #
538-52885-1274
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 120 CKT RoHS: Compliant | 2077 |
|
$4.6100 / $5.9100 | Buy Now |
DISTI #
71463972
|
RS | BtB Rec Hsg Assy 120Ckt EmbsTp Pkg 0.635 | Molex Incorporated 52885-1274 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$4.9100 / $6.0200 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 120 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
1000 Partner Stock |
|
$3.7000 / $5.0300 | Buy Now |
DISTI #
20164443
|
Verical | Conn Board to Board RCP 120 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.9800 | Buy Now |
DISTI #
78961572
|
Verical | Conn Board to Board RCP 120 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.9510 | Buy Now |
DISTI #
52885-1274
|
TTI | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 120 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52885-1274
Molex
Buy Now
Datasheet
|
Compare Parts:
52885-1274
Molex
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.252 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.81 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2098 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 52885-1274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52885-1274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1735481-5 | 0.8FH,R17H.5,120,30/Sn,TU,SC | TE Connectivity | 52885-1274 vs 2-1735481-5 |
KX14-120N2E1 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52885-1274 vs KX14-120N2E1 |
QTS1120A-2121-7F | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 52885-1274 vs QTS1120A-2121-7F |
KX14-120N2D | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52885-1274 vs KX14-120N2D |
5316560-9 | .6FHR04H,120,S,GIG,08/Sn,HT,SENo | TE Connectivity | 52885-1274 vs 5316560-9 |
KX14-120N2D1 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52885-1274 vs KX14-120N2D1 |
5-5316136-9 | .6FHR04H,120,S,STD,08/SP,ST,SENo | TE Connectivity | 52885-1274 vs 5-5316136-9 |
5-1735480-5 | 0.8FH,R17H.5,120,08/Sn,TU | TE Connectivity | 52885-1274 vs 5-1735480-5 |
KX14-120N2E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52885-1274 vs KX14-120N2E |
1735481-5 | 0.8FH,R17H.5,120,08/Sn,TU,SC | TE Connectivity | 52885-1274 vs 1735481-5 |