Part Details for 528850474 by Molex
Overview of 528850474 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 528850474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6574
|
Avnet Americas | Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 92M6574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 13 Partner Stock |
|
$2.1100 | Buy Now |
DISTI #
0528850474
|
Avnet Americas | Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R - Tape and Reel (Alt: 0528850474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4453 | Buy Now |
DISTI #
528850474
|
Avnet Abacus | Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R - Tape and Reel (Alt: 528850474) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 7000 |
|
Buy Now | |
DISTI #
528850474
|
Avnet Abacus | Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R - Tape and Reel (Alt: 528850474) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0528850474
|
Avnet Asia | Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R (Alt: 0528850474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.8792 / $0.9907 | Buy Now |
DISTI #
C1S549800203078
|
Chip1Stop | Conn Board to Board RCP 40 POS 0.635mm Solder ST SMD SlimStack? T/R RoHS: Compliant | 17000 |
|
$1.2000 / $1.6800 | Buy Now |
DISTI #
C1S516500961386
|
Chip1Stop | Conn Board to Board RCP 40 POS 0.635mm Solder ST SMD SlimStack? T/R RoHS: Compliant | 3992 |
|
$1.3861 / $2.1056 | Buy Now |