-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4476
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 2Row Rohs Compliant: Yes |Molex 52901-1074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 730 |
|
$9.6400 / $13.6800 | Buy Now |
DISTI #
92AJ7640
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 2Row Rohs Compliant: Yes |Molex 52901-1074 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Reel | 440 |
|
$4.3700 / $4.7100 | Buy Now |
DISTI #
28W0735
|
Newark | 0.635 Btb St Rec Hsg Assy100Cktembstppkg Rohs Compliant: Yes |Molex 52901-1074 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9500 / $8.3000 | Buy Now |
DISTI #
56R1798
|
Newark | 0.635 Btb St Rec Hsg Assy100Cktembstppkg Rohs Compliant: Yes |Molex 52901-1074 Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6100 / $7.1400 | Buy Now |
DISTI #
538-52901-1074
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg RoHS: Compliant | 782 |
|
$7.8700 / $13.0100 | Buy Now |
|
Onlinecomponents.com | 0.635mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 11.00 to 16.00mm Stacking Heights, Embossed Tape with Cover Packaging, 100 Circuits, Lead-Free RoHS: Compliant | 0 |
|
$5.9000 / $7.4600 | Buy Now |
|
Quest Components | 262 |
|
$9.9712 / $14.0220 | Buy Now | |
DISTI #
10193609
|
TestEquity LLC | Molex 52901-1074 SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 100 Circuits | 0 |
|
$8.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52901-1074
Molex
Buy Now
Datasheet
|
Compare Parts:
52901-1074
Molex
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.252 inch | |
Body Depth | 0.402 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2098 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 52901-1074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52901-1074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5353999-4 | 0.8FH,R05H.5,100,30/Sn,TR,SC | TE Connectivity | 52901-1074 vs 5353999-4 |
1735481-4 | 0.8FH,R17H.5,100,08/Sn,TU,SC | TE Connectivity | 52901-1074 vs 1735481-4 |
5084618-4 | 0.8FH,R13H.5,100,30/Sn,TR,SC | TE Connectivity | 52901-1074 vs 5084618-4 |
5316560-8 | .6FHR04H,100,S,GIG,08/Sn,HT,SENo | TE Connectivity | 52901-1074 vs 5316560-8 |
52921-1009 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Molex | 52901-1074 vs 52921-1009 |
2-1735481-4 | 0.8FH,R17H.5,100,30/Sn,TU,SC | TE Connectivity | 52901-1074 vs 2-1735481-4 |
KX14-100K2E | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52901-1074 vs KX14-100K2E |
KX14-100N2D | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 52901-1074 vs KX14-100N2D |
QTS1100A-2121-7F | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 52901-1074 vs QTS1100A-2121-7F |
5-5316136-8 | .6FHR04H,100,S,STD,08/SP,ST,SENo | TE Connectivity | 52901-1074 vs 5-5316136-8 |