There are no models available for this part yet.
Overview of 5291A-60-0 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5291A-60-0 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B0991
|
Newark | Test Lead, Black, 1.524M, 1Kv, 7A, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connector Type B:4Mm Banana Plug, Shrouded, Lead Length - Imperial:59", Lead Length - Metric:1.5M, Insulator Colour:Black, Current Rating:7A Rohs Compliant: Yes |Pomona 5291A-60-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$26.6000 / $34.2900 | Buy Now | |
DISTI #
501-2139-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$29.7376 / $29.8900 | Buy Now | |
DISTI #
565-5291A-60-0
|
Mouser Electronics | Test Leads LOW VOLTAGE RETRAC RoHS: Compliant | 34 |
|
$29.7400 | Buy Now | |
DISTI #
70552440
|
RS | MICROVOLT/BANANA PLUG CORD (BLACK) | Pomona Electronics 5291A-60-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$32.3500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7900 / $34.9900 | Buy Now | ||
Quest Components | 3 |
|
$43.0618 | Buy Now | |||
DISTI #
POM-5291A-60-0
|
TME | Test lead, 7A, banana plug 4mm,both sides, insulated, Urated: 1kV Min Qty: 1 | 0 |
|
$36.8300 / $39.2900 | RFQ | |
DISTI #
34222.1
|
TestEquity LLC | Pomona 5291A-60-0 Banana Plug Patch Cord, EMF Retractable Sheath, 60in Long, Black, 5291A Series | 0 |
|
$34.9900 | Buy Now |
CAD Models for 5291A-60-0 by Pomona Electronics
Part Data Attributes for 5291A-60-0 by Pomona Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POMONA ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Pomona Electronics
|
Additional Feature
|
MALE, CABLE LENGTH: 60 INCH, PLUG
|
Connector Type
|
INTERCONNECTION DEVICE
|
Related Parts for 5291A-60-0
-
5291A-60-2Other Interconnects
-
TSS-132-01-G-SHeaders and Edge Type Connectors
-
1844278Terminals and Terminal Blocks
-
C1206C104K5RACTUFixed Capacitors
-
SPC15370D Type Connectors
-
OPA551PAOperational Amplifiers
-
DS2E-S-DC24VPower/Signal Relays
-
LTC6655BHLS8-2.5#PBFVoltage References
-
250-50TCRF/Microwave Terminations