Part Details for 52991-0308-TR750 by Molex
Overview of 52991-0308-TR750 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 52991-0308-TR750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4699
|
Newark | Connector, Stacking, Rcpt, 30Pos, 2Row, Product Range:Slimstack 52991 Series, No. Of Contacts:30Contacts, Gender:Receptacle, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Molex 52991-0308-TR750 (Alternate Part Number: 800754364355 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle - 30 Position - 0.020" (0.50mm) Pitch - Center Strip Contacts - Surface Mount - Gold. RoHS: Compliant | 0 |
|
$0.8300 / $0.9200 | Buy Now |
Part Details for 52991-0308-TR750
52991-0308-TR750 CAD Models
52991-0308-TR750 Part Data Attributes
|
52991-0308-TR750
Molex
Buy Now
|
Compare Parts:
52991-0308-TR750
Molex
|
Samacsys Manufacturer | Molex |