Part Details for 52F106GMBPP by Pancon Corporation
Overview of 52F106GMBPP by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 52F106GMBPP
52F106GMBPP CAD Models
52F106GMBPP Part Data Attributes
|
52F106GMBPP
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
52F106GMBPP
Pancon Corporation
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 52F106GMBPP
This table gives cross-reference parts and alternative options found for 52F106GMBPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52F106GMBPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3150-1-106-10 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 52F106GMBPP vs 3150-1-106-10 |
78589-606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 52F106GMBPP vs 78589-606 |
8614-00-06-1-Y0-9-709-LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 52F106GMBPP vs 8614-00-06-1-Y0-9-709-LF |
9108-1-106-25-G | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 52F106GMBPP vs 9108-1-106-25-G |
60018-606H | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 52F106GMBPP vs 60018-606H |
91269-16 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 52F106GMBPP vs 91269-16 |
94063-806HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 52F106GMBPP vs 94063-806HLF |
647075-6 | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 52F106GMBPP vs 647075-6 |
TSW-106-30-T-S-RA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 52F106GMBPP vs TSW-106-30-T-S-RA |
103LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 52F106GMBPP vs 103LF |