Part Details for 52_N-50-0-4/133_UE by HUBER+SUHNER
Overview of 52_N-50-0-4/133_UE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 52_N-50-0-4/133_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6284
|
Newark | Rf Adapter, R/A, N Plug-Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 52_N-50-0-4/133_UE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.3800 / $130.3800 | Buy Now |
DISTI #
3628-52_N-50-0-4/133_UE-ND
|
DigiKey | 52_N-50-0-4/133_UE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.3100 | Buy Now |
DISTI #
455-52N5004133UE
|
Mouser Electronics | RF Adapters - In Series N plug(m) to N plug(m) right angle RoHS: Compliant | 1 |
|
$109.0400 / $117.6200 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N - 50 Ohm - L-style - plug / plug (male / male) RoHS: Compliant | 0 |
|
$61.5100 / $108.3200 | Buy Now |
Part Details for 52_N-50-0-4/133_UE
52_N-50-0-4/133_UE CAD Models
52_N-50-0-4/133_UE Part Data Attributes
|
52_N-50-0-4/133_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
52_N-50-0-4/133_UE
HUBER+SUHNER
RF Connector Adapter, N-N, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-N | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Gender | MALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
VSWR | 1.119 |