Part Details for 52AATH by Siemens
Overview of 52AATH by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52AATH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-52AATH-ND
|
DigiKey | CONFIG SWITCH LAMP SOCKET 120V Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$77.3600 | Buy Now |
DISTI #
982-52AATH
|
Mouser Electronics | Lamp Holders & Accessories LAMP MODULE, XFMR TYPE, 240VAC, NO LAMP | 0 |
|
$58.8500 / $72.1300 | Order Now |
DISTI #
71553899
|
RS | LAMP MODULE, XFMR TYPE, 240VAC, NO LAMP | Siemens 52AATH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.6000 / $79.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.1800 / $80.3800 | Buy Now |