Part Details for 52BJK by Siemens
Overview of 52BJK by Siemens
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52BJK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-52BJK-ND
|
DigiKey | CONTACT BLOCK DPST-NO/NC Min Qty: 1 Lead time: 3 Weeks Container: Box |
23 In Stock |
|
$38.8773 / $53.6300 | Buy Now |
DISTI #
982-52BJK
|
Mouser Electronics | Switch Contact Blocks / Switch Kits CLASS 52, CONTACT BLOCK-NO-NC-SPDT | 26 |
|
$41.1700 / $51.4700 | Buy Now |
DISTI #
70240728
|
RS | Contact Block, DPST-NO/NC, 30mm, 10A/600VAC, For CL51 & CL52 52B Series | Siemens 52BJK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 150 |
|
$40.7300 / $52.8900 | Buy Now |
|
Onlinecomponents.com | Contact Blocks N.O./N.C. SPST/SPST |
31 In Stock |
|
$40.1600 / $79.3300 | Buy Now |
|
Quest Components | CONTACT BLOCK, DPST-NO/NC, 30MM, 10A/600VAC, FOR CL51 and CL52 52B SERIES | 3 |
|
$37.9054 | Buy Now |
|
Master Electronics | Contact Blocks N.O./N.C. SPST/SPST |
31 In Stock |
|
$40.1600 / $79.3300 | Buy Now |