Part Details for 52M30-2000-360 by TE Connectivity
Overview of 52M30-2000-360 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52M30-2000-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$275.3000 | Buy Now |
DISTI #
TSS52M30-2000-360
|
Heilind Electronics | 52M30 CRASH SENSOR ACCEL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS52M30-2000-360
|
Interstate Connecting Components | 52M30 CRASH SENSOR ACCEL | 0 |
|
Buy Now | |
DISTI #
52M30-2000-360
|
Avnet Abacus | 52M30 CRASH SENSOR ACCEL (Alt: 52M30-2000-360) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 52M30-2000-360
52M30-2000-360 CAD Models
52M30-2000-360 Part Data Attributes
|
52M30-2000-360
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52M30-2000-360
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 1 % | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Sensitivity (mV/G) | 0.15 mV/G | |
Sensors/Transducers Type | ACCELEROMETER |