Part Details for 53-5150 by MCM Electronics / MCM Custom Audio
Overview of 53-5150 by MCM Electronics / MCM Custom Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75150N | Rochester Electronics LLC | 75150N | |
CST4835-150EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-150EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 53-5150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8041
|
Newark | 1" Small Flange Aluminum Dome Tweeter - 6 Ohm, Driver Type:Tweeter, Impedance:6Ohm, Power Rating Nom:40W, Resonant Frequency:1.475Hz, Sound Level (Spl):88Db, Speaker Shape:Round, Product Range:-, External Depth - Imperial:1.654" Rohs Compliant: Yes |Mcm Audio Select 53-5150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$14.9900 | Buy Now |