Part Details for 53-8MX21-2012 by B&B Electronics Manufacturing Company
Overview of 53-8MX21-2012 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Price & Stock for 53-8MX21-2012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71889711
|
RS | High Torque Drive (HTD) Belt Sprocket, GT2 8mm,21mm belt width,2012 TL,53 teeth | B&B Manufacturing 53-8MX21-2012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$167.5100 / $186.1200 | Buy Now |