Part Details for 53-SY5420-LL30-C4-F2 by SMC Corporation of America
Overview of 53-SY5420-LL30-C4-F2 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LL306018DHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, G/F, LCP, 21.8mm*2.5mm*3.2mm, Color-Black, Bag |
Price & Stock for 53-SY5420-LL30-C4-F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74673177
|
RS | VALVE, DBL SOL, BODY PT, INTRIN, SAFE, SY SERIES | SMC Corporation 53-SY5420-LL30-C4-F2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$139.8500 | RFQ |