Part Details for 53-U12-306-R125 by TE Connectivity
Overview of 53-U12-306-R125 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1255C-651MLB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1251T-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT | |
MVR1255C-651MLC | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for 53-U12-306-R125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-53-U12-306-R125-ND
|
DigiKey | Nutentrommel 53-U12-306 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,161.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$1,430.9700 / $1,575.3600 | Buy Now |
DISTI #
65704125
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,089.5900 | Buy Now |
DISTI #
C1S114408760968
|
Chip1Stop | Unclassified | 1 |
|
$1,580.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$1,430.9700 / $1,575.3600 | Buy Now |