There are no models available for this part yet.
Overview of 530-26-06-BL-1000F by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / | |
M61000FP | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for 530-26-06-BL-1000F by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN268-1000-ND
|
DigiKey | CABLE MOD FLAT 6COND REEL 1000' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
3 In Stock |
|
$189.3462 / $252.5900 | Buy Now | |
Onlinecomponents.com | Modular Cable - Bulk - 6 Cond. - 1000 Ft Reel - Black RoHS: Compliant | 0 |
|
$200.4100 / $212.9000 | Buy Now | ||
DISTI #
C1S149600033619
|
Chip1Stop | Flat Cable Polypropylene 6Conductors 26AWG Black 304.8m RoHS: Compliant | 6 |
|
$7.2800 | Buy Now |