There are no models available for this part yet.
Overview of 530-26-10-BL-0250F by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 530-26-10-BL-0250F by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN302-250-ND
|
DigiKey | CABLE MOD FLAT 10COND REEL 250' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
2 In Stock |
|
$56.1500 / $59.6400 | Buy Now | |
Onlinecomponents.com | Modular Cable - Bulk - 10 Cond. - 250 Ft PE Film - Black RoHS: Compliant | 0 |
|
$92.2900 / $117.0200 | Buy Now | ||
DISTI #
26756420
|
Verical | Flat Cable Polypropylene 10Conductors 26AWG Black 76.2m RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 12 |
|
$0.6816 | Buy Now | |
DISTI #
C1S149600038641
|
Chip1Stop | Unclassified RoHS: Compliant | 12 |
|
$4.1200 | Buy Now |