Part Details for 530-26-10-BL-1000F by CnC Tech LLC
Overview of 530-26-10-BL-1000F by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530-26-10-BL-1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN286-1000-ND
|
DigiKey | CABLE MOD FLAT 10COND REEL 1000' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
3 In Stock |
|
$436.5960 / $513.4800 | Buy Now |
DISTI #
V99:2348_18481716
|
Arrow Electronics | Flat Cable Polypropylene 10Conductors 26AWG Black 304.8m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1803 | Americas - 6 |
|
$249.6800 / $355.3100 | Buy Now |
|
Onlinecomponents.com | Modular Cable - Bulk - 10 Cond. - 1000 Ft Reel - Black RoHS: Compliant | 0 |
|
$365.9100 / $382.8800 | Buy Now |
DISTI #
26887107
|
Verical | Flat Cable Polypropylene 10Conductors 26AWG Black 304.8m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 6 |
|
$249.6800 / $355.3100 | Buy Now |
Part Details for 530-26-10-BL-1000F
530-26-10-BL-1000F CAD Models
530-26-10-BL-1000F Part Data Attributes
|
530-26-10-BL-1000F
CnC Tech LLC
Buy Now
|
Compare Parts:
530-26-10-BL-1000F
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |