There are no models available for this part yet.
Overview of 530-K-4-04-20A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9213-XXFSC | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1 | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1-A | Renesas Electronics Corporation | Multiphase 20A Output Current |
Price & Stock for 530-K-4-04-20A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
530-K-4-04-20A-ND
|
DigiKey | CIR BRKR 20A 240VAC 110VDC Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,249.4600 | Buy Now | |
DISTI #
457-530-K-4-04-20A
|
Mouser Electronics | Circuit Breakers Inactive (Build to Order) not superseded by another part | 0 |
|
$1,059.7300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$930.1400 / $985.1100 | Buy Now | ||
DISTI #
000000000003900787
|
Sager | Circuit Breakers Inactive (Build to Order) not superseded by another part Min Qty: 1 | 0 |
|
$985.2000 / $1,128.2100 | Buy Now |
CAD Models for 530-K-4-04-20A by E-T-A
Part Data Attributes for 530-K-4-04-20A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
66 mm
|
Body Height
|
106 mm
|
Body Length or Diameter
|
92 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
3
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
415 V
|
Rated Voltage(DC)
|
110 V
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|