Part Details for 5300-0405 by API Technologies Corp
Overview of 5300-0405 by API Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 5300-0405
5300-0405 CAD Models
5300-0405 Part Data Attributes:
|
5300-0405
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
5300-0405
API Technologies Corp
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 20.193 mm | |
Input Voltage-Nom | 0.92 V | |
Length | 16.764 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 9.398 mm | |
Window Dimension | D4.5XH9.4(mm) |