Part Details for 5300 by Knowles Capacitors
Overview of 5300 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
ADP5300ACPZ-4-R7 | Analog Devices | -4: 50mA/500mA ULP BUCK 3.6V w |
Part Details for 5300
5300 CAD Models
5300 Part Data Attributes
|
5300
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5300
Knowles Capacitors
Variable Capacitor, Air, 500V, 1pF Min, 10pF Max, Multi-Turn, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | AIR | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | LUG |