Part Details for 5301-12-0 by Pomona Electronics
Overview of 5301-12-0 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5301-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2391
|
Newark | Test Lead, Black, 304.8Mm, 60V, 0.5A, Grabber Test Lead Type:Hook Clip, Lead Length - Imperial:12", Lead Length - Metric:304.8Mm, Insulator Colour:Black, Current Rating:500Ma, Voltage Rating:60Vdc, Product Range:Model 5301 Series Rohs Compliant: Yes |Pomona 5301-12-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$12.1600 / $15.6700 | Buy Now |
DISTI #
501-1604-ND
|
DigiKey | SMD PINCER TO SMD PINCER 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$13.5876 / $14.0900 | Buy Now |
DISTI #
565-5301-12-0
|
Mouser Electronics | Test Leads 12" SMB GRABBER BLK RoHS: Compliant | 11 |
|
$13.5900 | Buy Now |
DISTI #
70198277
|
RS | Test Clip Patch Cord, Stainless Steel, Glass Filled Nylon, Black, 12 in., PVC | Pomona Electronics 5301-12-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4600 / $14.0900 | RFQ |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.304m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip RoHS: Compliant |
10 In Stock |
|
$13.5900 / $15.9900 | Buy Now |
DISTI #
54157001
|
Verical | Test Clip Accessory RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2034 | Americas - 9 |
|
$20.6057 | Buy Now |
DISTI #
71316330
|
Verical | Test Clip Accessory RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$26.4299 | Buy Now |
|
Quest Components | SMD GRABBER PATCH CORD 12" BLACK | 1 |
|
$17.8200 | Buy Now |
DISTI #
POM-5301-12-0
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,both sides, black Min Qty: 1 | 0 |
|
$17.5000 / $18.4100 | RFQ |
Part Details for 5301-12-0
5301-12-0 CAD Models
5301-12-0 Part Data Attributes
|
5301-12-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5301-12-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |