-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shrouded Header HDR 15 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag RoHS: Compliant |
232 Partner Stock |
|
$0.3730 / $0.6428 | Buy Now |
DISTI #
16858774
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder RA Thru-Hole MicroBlade Bag Min Qty: 149 Package Multiple: 1 | Americas - 232 |
|
$0.4200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 15 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR | 52 |
|
$1.1063 / $2.2125 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 15 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR | 52 |
|
$1.1063 / $2.2125 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 15 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR | 604 |
|
$0.9300 / $2.3250 | Buy Now |
DISTI #
Molex 53015-1510
|
PEI Genesis | Board Connector, Contact | 232 |
|
Buy Now | |
|
Chip1Cloud | 15CKT 2.00MM L/P R/A CONN ASSY | 43000 |
|
RFQ | |
DISTI #
1507613
|
element14 Asia-Pacific | CONNECTOR, HEADER, 15POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4155 / $0.7676 | Buy Now |
DISTI #
4238109
|
Farnell | RoHS: Compliant Min Qty: 109 Container: Each | 0 |
|
$1.2649 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 15 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag RoHS: Compliant |
232 Partner Stock |
|
$0.3730 / $0.6428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53015-1510
Molex
Buy Now
Datasheet
|
Compare Parts:
53015-1510
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.183 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53015-1510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53015-1510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4150 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 53015-1510 vs 22-28-4150 |
68417-615H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 53015-1510 vs 68417-615H |
68417-415H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Amphenol FCi | 53015-1510 vs 68417-415H |
68626-415H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 53015-1510 vs 68626-415H |
78229-215LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 53015-1510 vs 78229-215LF |
280382-2 | 15P MODU II SHRD HDR,RT ANG, 0.38AU | TE Connectivity | 53015-1510 vs 280382-2 |
78229-115LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 53015-1510 vs 78229-115LF |
MMT-115-01-F-SV | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | 53015-1510 vs MMT-115-01-F-SV |
68626-315H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 53015-1510 vs 68626-315H |
ZW-15-09-F-S-355-105-001 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 53015-1510 vs ZW-15-09-F-S-355-105-001 |