Part Details for 5302-36-2 by Fluke Corporation
Overview of 5302-36-2 by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5302-36-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD GRABBER/BANANA PLUG RED 0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 5302-36-2
5302-36-2 CAD Models
5302-36-2 Part Data Attributes:
|
5302-36-2
Fluke Corporation
Buy Now
Datasheet
|
Compare Parts:
5302-36-2
Fluke Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLUKE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | CABLE LENGTH: 36INCH, MALE, PLUG, SURFACE MOUNT | |
Connector Type | INTERCONNECTION DEVICE |