Part Details for 5302-BELT-5M-530 by IDEC Corporation
Overview of 5302-BELT-5M-530 by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 5302-BELT-5M-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005142632
|
Sager | IDEC Corporation | 0 |
|
Buy Now |