Part Details for 5302-V by BEVCO Ergonomic Seating
Overview of 5302-V by BEVCO Ergonomic Seating
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5302-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8188
|
Newark | Doral Vinyl Chair, Independent Seat & Back Tilt, Black Nylon Base, 18" Adj. Chrome Footring, Mushroom Glides, 20.5" - 28" Seat Height Adj., 300Lb Weight Capacity, 12Yr Warranty |Bevco 5302-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.1900 / $533.2700 | Buy Now |