Part Details for 53025-10-0200-01 by CnC Tech LLC
Overview of 53025-10-0200-01 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53025-10-0200-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-53025-10-0200-01-ND
|
DigiKey | WIRE-TO BOARD HEADER, 2.5MM, 10 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
9301 In Stock |
|
$0.2454 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Wire-To Board Header - 2.5mm - 10 Contacts - 90° - Tin Plated - Side Lock | 0 |
|
$0.2234 / $0.4680 | Buy Now |