-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8167
|
Newark | Connector, Header, 10Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Picoblade 53047 Series Rohs Compliant: Yes |Molex 53047-1010 (Alternate Part Number: 800753565852 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 273 |
|
$0.3460 / $0.6260 | Buy Now |
DISTI #
26AC8214
|
Newark | 10Ckt Stright Wafer Assy Rohs Compliant: Yes |Molex 53047-1010 (Alternate Part Number: 800753565852 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4645 |
|
$0.3460 | Buy Now |
DISTI #
0530471010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Tray - Trays (Alt: 0530471010) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 4645 |
|
$0.2450 | Buy Now |
DISTI #
18M8167
|
Avnet Americas | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Tray - Bulk (Alt: 18M8167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 273 Partner Stock |
|
$0.3620 / $0.5830 | Buy Now |
DISTI #
538-53047-1010
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR 10P RoHS: Compliant | 4891 |
|
$0.2590 / $0.5500 | Buy Now |
|
Bisco Industries | 40 |
|
$0.2000 | Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 1.25mm Solder ST Thru-Hole PicoBladeā¢ Tray RoHS: Compliant |
17853 In Stock |
|
$0.2390 / $0.3408 | Buy Now |
DISTI #
16858782
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray Min Qty: 218 Package Multiple: 1 | Americas - 10150 |
|
$0.2540 / $0.2880 | Buy Now |
DISTI #
65676839
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray Min Qty: 218 Package Multiple: 1 | Americas - 7700 |
|
$0.2540 / $0.2880 | Buy Now |
DISTI #
77776635
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray Min Qty: 100 Package Multiple: 1 | Americas - 1094 |
|
$0.5191 / $0.8145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53047-1010
Molex
Buy Now
Datasheet
|
Compare Parts:
53047-1010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.126 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.561 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |