-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-53047-1210
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 12, THT, 1A, 125V Min Qty: 2 | 460 |
|
$0.4660 / $0.9510 | Buy Now |
DISTI #
530471210
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 1.25mm Solder ST Thru-Hole Tray (Alt: 530471210) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
530471210
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 1.25mm Solder ST Thru-Hole Tray (Alt: 530471210) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549800025805
|
Chip1Stop | Conn Shrouded Header HDR 12 POS 1.25mm Solder ST Thru-Hole PicoBlade? Tray RoHS: Compliant pbFree: Yes Container: Bulk | 7071 |
|
$0.2220 / $0.4670 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x12P 12P 1 1.25mm 12 Straight Plugin,P=1.25mm Wire To Board / Wire To Wire Connector ROHS | 4824 |
|
$0.1726 / $0.3437 | Buy Now |
|
LCSC | 1x12P 12P 1 1.25mm 12 Straight PluginP1.25mm Wire To Board Connector ROHS | 4824 |
|
$0.1761 / $0.3507 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 12 POS 1.25mm Solder ST Thru-Hole Tray, WtB Hdr RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4826 / $0.5187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy