-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5535
|
Newark | Connector, Header, 6Pos, 1Row, 1.25Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 53048-0650 (Alternate Part Number: 191128466608 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1969 |
|
$0.2020 | Buy Now |
DISTI #
0530480650
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.25mm Solder RA Thru-Hole Emboss T/R - Tape and Reel (Alt: 0530480650) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
84AC5535
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.25mm Solder RA Thru-Hole Emboss T/R - Bulk (Alt: 84AC5535) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7260 / $0.7910 | Buy Now |
DISTI #
538-53048-0650
|
Mouser Electronics | Headers & Wire Housings PicoBlade DIP RA ASSY 0.38 GOLD 6P RoHS: Compliant | 804 |
|
$0.5640 / $0.7600 | Buy Now |
DISTI #
V99:2348_22871062
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1911 | Americas - 5892 |
|
$0.4191 | Buy Now |
DISTI #
MOL53048-0650
|
Heilind Electronics | CONN,HDR,1.25MM,RA TH,6P AU PLT,PICO-BLADE | Americas - 1440 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant |
6639 Partner Stock |
|
$0.6320 | Buy Now |
DISTI #
53048-0650
|
TTI | Headers & Wire Housings PicoBlade DIP RA ASSY 0.38 GOLD 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Tray |
Americas - 1900 In Stock |
|
$0.6670 | Buy Now |
DISTI #
0530480650
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.25mm Solder RA Thru-Hole Emboss T/R - Tape and Reel (Alt: 0530480650) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
84AC5535
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.25mm Solder RA Thru-Hole Emboss T/R - Bulk (Alt: 84AC5535) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7260 / $0.7910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy