-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5537
|
Newark | Picoblade Dip Ra Assy 0.38 Gold 8P |Molex 53048-0850 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 | Buy Now |
DISTI #
0530480850
|
Avnet Americas | Conn Shrouded HDR 8 POS 1.25mm Solder RA Thru-Hole Emboss T/R - Tape and Reel (Alt: 0530480850) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-53048-0850
|
Mouser Electronics | Headers & Wire Housings 1.25mm PicoBlade HDR TH RA 8Ckt RoHS: Compliant | 1787 |
|
$0.6890 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4900 Partner Stock |
|
$0.6530 / $0.7630 | Buy Now |
DISTI #
66043776
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole Tray Min Qty: 81 Package Multiple: 1 | Americas - 4900 |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
0530480850
|
Avnet Americas | Conn Shrouded HDR 8 POS 1.25mm Solder RA Thru-Hole Emboss T/R - Tape and Reel (Alt: 0530480850) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
4251765
|
Farnell | CONN, R/A HEADER, 8POS, 1ROW, 1.25MM, TH RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 2450 |
|
$0.9086 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4900 Partner Stock |
|
$0.6530 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53048-0850
Molex
Buy Now
|
Compare Parts:
53048-0850
Molex
|
Samacsys Manufacturer | Molex |