-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9838
|
Newark | Connector, Header, 10Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Picoblade 53048 Series Rohs Compliant: Yes |Molex 53048-1010 (Alternate Part Number: 800753565951 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3089 |
|
$0.5220 / $0.7530 | Buy Now |
DISTI #
0530481010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530481010) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 17660 |
|
$0.5112 | Buy Now |
DISTI #
538-53048-1010
|
Mouser Electronics | Headers & Wire Housings RIGHT ANGLE HDR 10P RoHS: Compliant | 5442 |
|
$0.3830 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray RoHS: Compliant | 0 |
|
$0.3830 / $0.5100 | Buy Now |
|
Bristol Electronics | 9085 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 10 |
|
$0.7183 / $0.8619 | Buy Now |
DISTI #
53048-1010
|
TTI | Headers & Wire Housings RIGHT ANGLE HDR 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 16459 In Stock |
|
$0.3480 / $0.4490 | Buy Now |
DISTI #
0530481010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530481010) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 17660 |
|
$0.5112 | Buy Now |
DISTI #
0530481010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530481010) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 17660 |
|
$0.5112 | Buy Now |
DISTI #
MOL53048-1010
|
Interstate Connecting Components | 10CKT R/A WAFER ASSY | 5838 |
|
$0.4022 / $0.4287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53048-1010
Molex
Buy Now
Datasheet
|
Compare Parts:
53048-1010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.138 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.561 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53048-1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53048-1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-110-04-L-SV-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 53048-1010 vs TSM-110-04-L-SV-P-TR |
69190-410 | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 53048-1010 vs 69190-410 |
75168-101-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 53048-1010 vs 75168-101-10 |
TSM-110-01-SS-SH-A-K-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 53048-1010 vs TSM-110-01-SS-SH-A-K-TR |
ZW-10-14-T-S-1000-122-002 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 53048-1010 vs ZW-10-14-T-S-1000-122-002 |
22-28-4106 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 53048-1010 vs 22-28-4106 |
TSM-110-04-T-SV-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 53048-1010 vs TSM-110-04-T-SV-P-TR |
22-28-1103 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle, | Molex | 53048-1010 vs 22-28-1103 |
TSM-110-01-TM-SV-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 53048-1010 vs TSM-110-01-TM-SV-P-TR |
69190-810LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 53048-1010 vs 69190-810LF |