-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 607 |
|
RFQ | ||
DISTI #
MX-53048-0410
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 4, THT, 1A, tinned Min Qty: 5 | 1202 |
|
$0.2350 / $0.5300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 97022 |
|
RFQ | |
DISTI #
530480410
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA Thru-Hole Tray (Alt: 530480410) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
530480410
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA Thru-Hole Tray (Alt: 530480410) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1x4P 4P 1 1.25mm 4 Right-Angle Push-PullP1.25mm Wire To Board Connector ROHS | 18515 |
|
$0.0829 / $0.1478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy