530752-8
Description: BOX PIN HDR HSG 30 POS 100 C/L

Overview of 530752-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 530752-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 530752-8-ND
DigiKey CONN PLUG HSG 30POS 2.54MM Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 530752-8
Avnet Americas Conn Box Connector PIN 30 POS 2.54mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 530752-8) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk 0
RFQ
DISTI # 000000000000938956
Sager Rectangular MIL Spec Connectors BOX PIN HDR HSG 30 POS 100 C/L 0
Buy Now

CAD Models for 530752-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 530752-8 by TE Connectivity

530752-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-C-55302
Body Breadth
0.4 inch
Body Depth
0.8 inch
Body Length
2.355 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#6-32
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Polarization Key
SHRD ENDS
Termination Type
CRIMP
Total Number of Contacts
30
Want to compare parts?
  1. 530752-8
    TE Connectivity
    BOX PIN HDR HSG 30 POS 100 C/L
    VS

Alternate Parts for 530752-8

This table gives cross-reference parts and alternative options found for 530752-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530752-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
530753-4 30 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP TE Connectivity 530752-8 vs 530753-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530752-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530752-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 530752-8 would you like to use for your alert(s)?
  • Please alert me when 530752-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530752-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530752-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530752-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530752-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530752-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: