Part Details for 530776-8 by TE Connectivity
Overview of 530776-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 530776-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4542
|
Newark | 2 Row Box Recp 100 Pos Stag |Amp Te Connectivity 530776-8 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$580.7700 | Buy Now |
DISTI #
530776-8-ND
|
DigiKey | CONN RCPT 100POS 0.1 GOLD PCB Min Qty: 30 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$573.7333 | Buy Now |
DISTI #
530776-8
|
Avnet Americas | Conn Box Connector RCP 100 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 530776-8) RoHS: Not Compliant Min Qty: 30 Package Multiple: 2 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$500.2256 / $601.9664 | Buy Now |
DISTI #
571-530776-8
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 ROW BOX RECP 100 POS STAG RoHS: Compliant | 0 |
|
$573.7100 | Order Now |
DISTI #
AMP530776-8
|
Heilind Electronics | 2 ROW BOX RECP 100 POS STAG | Americas - 0 in Stock |
|
$623.4118 | Buy Now |
|
Onlinecomponents.com | BOX CONNECTOR RECEPTACLE ASSY .100 GRID EXTERNAL KEYING RoHS: Compliant | 0 |
|
$525.6200 / $1,478.4200 | Buy Now |
DISTI #
AMP530776-8
|
Interstate Connecting Components | 2 ROW BOX RECP 100 POS STAG | 0 |
|
$623.4118 | Buy Now |
DISTI #
000000000000939002
|
Sager | Rectangular MIL Spec Connectors 2 ROW BOX RECP 100 POS STAG Min Qty: 1 | 0 |
|
$556.4000 / $635.8800 | Buy Now |
DISTI #
530776-8
|
Avnet Abacus | (Alt: 530776-8) RoHS: Not Compliant Min Qty: 30 Package Multiple: 2 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BOX CONNECTOR RECEPTACLE ASSY .100 GRID EXTERNAL KEYING RoHS: Compliant | 0 |
|
$525.6200 / $1,478.4200 | Buy Now |
Part Details for 530776-8
530776-8 CAD Models
530776-8 Part Data Attributes
|
530776-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530776-8
TE Connectivity
2 ROW BOX RECP 100 POS STAG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302, STAGGERED CONFIGURATION | |
Body Breadth | 0.248 inch | |
Body Depth | 0.4 inch | |
Body Length | 5.855 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.325 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for 530776-8
This table gives cross-reference parts and alternative options found for 530776-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530776-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-150-22-G-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 530776-8 vs SSW-150-22-G-D |
SSW-150-02-G-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 530776-8 vs SSW-150-02-G-D |
SSW-150-03-S-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 530776-8 vs SSW-150-03-S-D |
532469-9 | 100 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | 530776-8 vs 532469-9 |
ESQT-150-02-L-D-430 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 530776-8 vs ESQT-150-02-L-D-430 |
531838-8 | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | 530776-8 vs 531838-8 |
530778-8 | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | 530776-8 vs 530778-8 |
ESQT-150-03-L-D-340 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 530776-8 vs ESQT-150-03-L-D-340 |
530777-8 | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 530776-8 vs 530777-8 |
PTF-150-01-S-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 530776-8 vs PTF-150-01-S-D |