Part Details for 5308 509 by Altech Corporation
Overview of 5308 509 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5308ARUZ-REEL7 | Analog Devices | OCTAL 8 BIT SPI MICROPOWER DAC | |
AD5308WARUZ-REEL7 | Analog Devices | Octal 8-bit micropower DAC - 2 | |
ADL5308-EVALZ | Analog Devices | ADL5308 Eval Board |
Price & Stock for 5308 509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6319
|
Newark | Pg9 Cord Grip, 2.5-8Mm |Altech 5308 509 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.6300 | Buy Now |
DISTI #
1920-1057-ND
|
DigiKey | CABLE GLAND 2.5-8MM PG9 POLYAMID Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1342 In Stock |
|
$0.8162 / $1.9500 | Buy Now |
DISTI #
845-5308509
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG9 Cord Grip 2.5-8mmCab RoHS: Compliant | 257 |
|
$0.8200 / $1.6900 | Buy Now |
DISTI #
70074407
|
RS | Cable Gland, PG-9, Range 0.098-0.315", Polyamide, Neoprene Seal, 5308 Series | Altech Corp 5308 509 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 667 |
|
$1.3300 / $1.5800 | Buy Now |
|
Future Electronics | Black Polyamide Straight 2.5 - 8 mm Clamp Range PG9 Outer Thread Cable Gland RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.9450 / $1.1600 | Buy Now |
DISTI #
78814961
|
Verical | Cable Accessories Gland Polyamide Black Nickel RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2227 | Americas - 1250 |
|
$1.0621 / $1.4820 | Buy Now |
DISTI #
32709303
|
Verical | Cable Accessories Gland Polyamide Black Nickel RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1905 | Americas - 20 |
|
$0.8200 / $1.2039 | Buy Now |
|
Powell Electronics | PG9 Cord Grip, 2.5-8mm Min Qty: 50 | 213 |
|
$0.9700 | Buy Now |
DISTI #
C1S112200009054
|
Chip1Stop | Cable Accessories RoHS: Compliant | 20 |
|
$1.2039 / $1.4886 | Buy Now |
DISTI #
10118276
|
TestEquity LLC | Altech 5308 509 PG9 Cord Grip, 2.5-8mm Cable Dia., Black | 0 |
|
$0.9300 | Buy Now |