Part Details for 530882-6 by TE Connectivity
Overview of 530882-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 530882-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4612
|
Newark | Box Recp 80 Pos Stag W/G |Amp Te Connectivity 530882-6 RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.8000 | Buy Now |
DISTI #
530882-6-ND
|
DigiKey | CONN RCPT 80POS 0.1 GOLD PCB Min Qty: 112 Lead time: 80 Weeks Container: Bulk | Temporarily Out of Stock |
|
$251.8596 | Buy Now |
DISTI #
530882-6
|
Avnet Americas | Conn Box Connector RCP 80 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 530882-6) RoHS: Not Compliant Min Qty: 112 Package Multiple: 4 Container: Bulk | 0 |
|
$226.3476 / $272.3844 | Buy Now |
DISTI #
571-530882-6
|
Mouser Electronics | Headers & Wire Housings BOX RECP 80 POS STAG W/G RoHS: Not Compliant | 0 |
|
$257.9200 | Order Now |
DISTI #
AMP530882-6
|
Heilind Electronics | BOX RECP 80 POS STAG W/G | Americas - 0 in Stock |
|
$282.0883 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY, 1000 SERIES BOX,SEALED W/ .010 X .020 POSTS & EXTERNAL KEYING RoHS: Compliant | 0 |
|
$243.1300 / $713.5700 | Buy Now |
DISTI #
AMP530882-6
|
Interstate Connecting Components | BOX RECP 80 POS STAG W/G | 0 |
|
$282.0883 | Buy Now |
DISTI #
000000000000939076
|
Sager | Headers & Wire Housings BOX RECP 80 POS STAG W/G Min Qty: 1 | 0 |
|
$251.7700 / $296.1900 | Buy Now |
|
Master Electronics | RCPT ASSY, 1000 SERIES BOX,SEALED W/ .010 X .020 POSTS & EXTERNAL KEYING RoHS: Compliant | 0 |
|
$243.1300 / $713.5700 | Buy Now |
Part Details for 530882-6
530882-6 CAD Models
530882-6 Part Data Attributes
|
530882-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530882-6
TE Connectivity
BOX RECP 80 POS STAG W/G
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for 530882-6
This table gives cross-reference parts and alternative options found for 530882-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530882-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/166A40Y1 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 530882-6 vs M55302/166A40Y1 |