Part Details for 5309 720 by Altech Corporation
Overview of 5309 720 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5309 720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6481
|
Newark | M20 Cord Grip, 5-12Mm |Altech 5309 720 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.0000 | Buy Now |
DISTI #
5309720-ND
|
DigiKey | CABLE GLAND 5-12MM M20 POLYAMIDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
40 In Stock |
|
$0.9979 / $2.0700 | Buy Now |
DISTI #
845-5309720
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips M20 Cord Grip, 5-12mm RoHS: Compliant | 87 |
|
$1.0200 / $2.0700 | Buy Now |
DISTI #
V99:2348_19802097
|
Arrow Electronics | Cable Accessories Cable Gland Polyamide 6 Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2245 | Americas - 1834 |
|
$1.0201 / $1.3933 | Buy Now |
DISTI #
70074560
|
RS | Gland, Cable, Blk Polyamide 6, 43mm L, 27mm W, 14.5mm ID, M-20x1.5/16 Thread | Altech Corp 5309 720 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 60 |
|
$1.7400 / $2.0700 | Buy Now |
|
Future Electronics | Black Polyamide M20 x 1.5/16 Outer Thread 5 to 12 mm Clamping Range Cable Gland RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.1300 / $1.2800 | Buy Now |
DISTI #
10118325
|
TestEquity LLC | Altech 5309 720 M20 Cord Grip, 5-12mm Cable Dia., Black | 0 |
|
$1.2200 | Buy Now |