Part Details for 5309 725 by Altech Corporation
Overview of 5309 725 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5309 725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6485
|
Newark | M25 Cord Grip, 7-16Mm |Altech 5309 725 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.3700 | Buy Now |
DISTI #
1920-2011-ND
|
DigiKey | CABLE GLAND 7-16MM M25 POLYAMIDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$1.6806 / $3.2300 | Buy Now |
DISTI #
845-5309725
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips M25 Cord Grip, 7-16mm | 13 |
|
$1.8700 / $3.2300 | Buy Now |
DISTI #
V99:2348_19802099
|
Arrow Electronics | Cable Accessories Cable Gland Polyamide 6 Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 1 |
|
$0.3025 / $0.6260 | Buy Now |
DISTI #
70074563
|
RS | Cable Gland, M25, Range 0.275-0.630", Polyamide, Neoprene Seal, 5309 Series | Altech Corp 5309 725 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 121 |
|
$2.7700 / $3.2900 | Buy Now |
|
Future Electronics | Cable Feedthrough 0.28 0.63 (7.0mm 16.0mm) Polyamide M25x1.5 Black RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$1.8400 / $2.0100 | Buy Now |
DISTI #
10115585
|
TestEquity LLC | Altech 5309 725 M25 Cord Grip, 7-16mm Cable Dia., Black | 0 |
|
$2.0600 | Buy Now |
Part Details for 5309 725
5309 725 CAD Models
5309 725 Part Data Attributes:
|
5309 725
Altech Corporation
Buy Now
|
Compare Parts:
5309 725
Altech Corporation
|
Samacsys Manufacturer | Altech |