Part Details for 530AB125M013DG by Silicon Laboratories Inc
Overview of 530AB125M013DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for 530AB125M013DG
530AB125M013DG CAD Models
530AB125M013DG Part Data Attributes
|
530AB125M013DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530AB125M013DG
Silicon Laboratories Inc
LVPECL Output Clock Oscillator, 125.013MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; OUTPUT ENABLE FUNCTION; TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125.013 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 530AB125M013DG
This table gives cross-reference parts and alternative options found for 530AB125M013DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530AB125M013DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536AB125M000DG | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 530AB125M013DG vs 536AB125M000DG |
530AB125M013DGR | LVPECL Output Clock Oscillator, 125.013MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530AB125M013DG vs 530AB125M013DGR |
EMCL23F2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 530AB125M013DG vs EMCL23F2J-125.000M |
P143-125.0M | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | 530AB125M013DG vs P143-125.0M |
534AB000176BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 530AB125M013DG vs 534AB000176BGR |
545AAA125M000BBGR | LVPECL Output Clock Oscillator, 125MHz Nom, CLCC-6 | Skyworks Solutions Inc | 530AB125M013DG vs 545AAA125M000BBGR |
EMCL23F2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 530AB125M013DG vs EMCL23F2H-125.000MTR |
531AB125M000BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB125M013DG vs 531AB125M000BGR |
EMCL23F2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 530AB125M013DG vs EMCL23F2H-125.000M |
535AB125M000DGR | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 530AB125M013DG vs 535AB125M000DGR |