Part Details for 530PA72M0000BGR by Silicon Laboratories Inc
Overview of 530PA72M0000BGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530PA72M0000BGR
530PA72M0000BGR CAD Models
530PA72M0000BGR Part Data Attributes
|
530PA72M0000BGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530PA72M0000BGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530PA72M0000BGR
This table gives cross-reference parts and alternative options found for 530PA72M0000BGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530PA72M0000BGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531PA72M0000DGR | CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PA72M0000BGR vs 531PA72M0000DGR |
530CA72M0000BG | CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PA72M0000BGR vs 530CA72M0000BG |
531CA72M0000BGR | CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PA72M0000BGR vs 531CA72M0000BGR |
530PA72M0000DG | CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PA72M0000BGR vs 530PA72M0000DG |
531PA72M0000BGR | CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PA72M0000BGR vs 531PA72M0000BGR |
HT-MM900AC-2K-EE-72M0000000 | CMOS Output Clock Oscillator, 72MHz Nom | Microchip Technology Inc | 530PA72M0000BGR vs HT-MM900AC-2K-EE-72M0000000 |
530CA72M0000BGR | CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PA72M0000BGR vs 530CA72M0000BGR |
530PA72M0000BG | CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PA72M0000BGR vs 530PA72M0000BG |
531PA72M0000DG | CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PA72M0000BGR vs 531PA72M0000DG |
531CA72M0000BG | CMOS Output Clock Oscillator, 72MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PA72M0000BGR vs 531CA72M0000BG |