Part Details for 530RC100M000DG by Silicon Laboratories Inc
Overview of 530RC100M000DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530RC100M000DG
530RC100M000DG CAD Models
530RC100M000DG Part Data Attributes:
|
530RC100M000DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530RC100M000DG
Silicon Laboratories Inc
LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530RC100M000DG
This table gives cross-reference parts and alternative options found for 530RC100M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530RC100M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535EC100M000DGR | LVPECL Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 530RC100M000DG vs 535EC100M000DGR |
530RC100M000DGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530RC100M000DG vs 530RC100M000DGR |
531RC100M000DG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530RC100M000DG vs 531RC100M000DG |
536EC100M000DGR | LVPECL Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 530RC100M000DG vs 536EC100M000DGR |
531EC100M000DG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530RC100M000DG vs 531EC100M000DG |
536EC100M000DG | LVPECL Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 530RC100M000DG vs 536EC100M000DG |