530TB125M000DG
Silicon Laboratories Inc
Description: CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN

Overview of 530TB125M000DG by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 530TB125M000DG by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 530TB125M000DG by Silicon Laboratories Inc

530TB125M000DG
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
Additional Feature
TRAY
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 530TB125M000DG
    Silicon Laboratories Inc
    CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
    VS

Alternate Parts for 530TB125M000DG

This table gives cross-reference parts and alternative options found for 530TB125M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530TB125M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
530TB125M000BGR CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 530TB125M000BGR
530TB125M000DGR CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 530TB125M000DGR
Part Number Description Manufacturer Compare
530TB125M000DGR CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 530TB125M000DGR
531GB125M000DGR CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 531GB125M000DGR
530GA125M000BG CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 530GA125M000BG
531GB125M000BGR CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 531GB125M000BGR
530TC125M000DG CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 530TC125M000DG
531GB125M000DG CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 531GB125M000DG
530GB125M000DGR CMOS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 530GB125M000DGR
530GB125M000BG CMOS Output Clock Oscillator, 125MHz Nom, 5 X 7 MM, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 530TB125M000DG vs 530GB125M000BG
531TC125M000DGR CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 531TC125M000DGR
531TA125M000BG CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530TB125M000DG vs 531TA125M000BG

Related Parts for 530TB125M000DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530TB125M000DG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530TB125M000DG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 530TB125M000DG would you like to use for your alert(s)?
  • Please alert me when 530TB125M000DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530TB125M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530TB125M000DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530TB125M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530TB125M000DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530TB125M000DG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: