There are no models available for this part yet.
Overview of 530AA622M000DG by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 530AA622M000DG by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-530AA622M000DG-ND
|
DigiKey | XTAL OSC XO 622.0000MHZ LVPECL Min Qty: 50 Lead time: 52 Weeks Container: Strip | Temporarily Out of Stock |
|
$16.3178 | Buy Now | |
DISTI #
634-530AA622M000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2, 10-1417 MHz RoHS: Compliant | 0 |
|
$15.8200 / $16.3200 | Order Now |
CAD Models for 530AA622M000DG by Skyworks Solutions Inc
Part Data Attributes for 530AA622M000DG by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT, SMD, 6 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRAY
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
622 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.85mm
|
Rise Time-Max
|
0.35 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for 530AA622M000DG
This table gives cross-reference parts and alternative options found for 530AA622M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530AA622M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFNS8-MLECP622.08MHZXB50 | LVPECL Output Clock Oscillator, 622.08MHz Nom | CTS Corporation | 530AA622M000DG vs DFNS8-MLECP622.08MHZXB50 |
OTEUGLLANF-622.080000 | LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | 530AA622M000DG vs OTEUGLLANF-622.080000 |
DFNS11-MELPI622.08MHZXE50 | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | CTS Corporation | 530AA622M000DG vs DFNS11-MELPI622.08MHZXE50 |
NBXMBA024LN1TAG | Clock Oscillator Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | onsemi | 530AA622M000DG vs NBXMBA024LN1TAG |
570ACB000251DG | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT PACKAGE-8 | Silicon Laboratories Inc | 530AA622M000DG vs 570ACB000251DG |
530AA622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530AA622M000DG vs 530AA622M000DGR |
531AA622M080BGR | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AA622M000DG vs 531AA622M080BGR |
DFNS11-MELPIB622.08MHZXE50 | LVPECL Output Clock Oscillator, 622.08MHz Nom | CTS Corporation | 530AA622M000DG vs DFNS11-MELPIB622.08MHZXE50 |
530AA622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AA622M000DG vs 530AA622M000DGR |
531AA622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AA622M000DG vs 531AA622M000DG |
Related Parts for 530AA622M000DG
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors