Part Details for 530AB132M812DG by Skyworks Solutions Inc
Overview of 530AB132M812DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 530AB132M812DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530AB132M812DG-ND
|
DigiKey | XTAL OSC XO 132.8120MHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.4754 | Buy Now |
DISTI #
634-530AB132M812DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$13.2000 / $15.4100 | Order Now |
DISTI #
530AB132M812DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530AB132M812DG
530AB132M812DG CAD Models
530AB132M812DG Part Data Attributes
|
530AB132M812DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530AB132M812DG
Skyworks Solutions Inc
XO, Clock, 10MHz Min, 945MHz Max, 132.812MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 132.812 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 121 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |