Part Details for 530BC123M000DG by Skyworks Solutions Inc
Overview of 530BC123M000DG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530BC123M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-530BC123M000DG-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.5036 | Buy Now |
DISTI #
634-530BC123M000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$13.2300 / $15.4400 | Order Now |
Part Details for 530BC123M000DG
530BC123M000DG CAD Models
530BC123M000DG Part Data Attributes:
|
530BC123M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530BC123M000DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 123MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 123 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 530BC123M000DG
This table gives cross-reference parts and alternative options found for 530BC123M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530BC123M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531NC123M000DGR | LVDS Output Clock Oscillator, 123MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BC123M000DG vs 531NC123M000DGR |
531BC123M000DG | LVDS Output Clock Oscillator, 123MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BC123M000DG vs 531BC123M000DG |
530BC123M000DGR | LVDS Output Clock Oscillator, 123MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530BC123M000DG vs 530BC123M000DGR |
531BC123M000DGR | LVDS Output Clock Oscillator, 123MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BC123M000DG vs 531BC123M000DGR |
530NC123M000DGR | LVDS Output Clock Oscillator, 123MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BC123M000DG vs 530NC123M000DGR |
530NC123M000DG | LVDS Output Clock Oscillator, 123MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530BC123M000DG vs 530NC123M000DG |